The IRLB3036PBF is a 60V power MOSFET with a continuous drain current of 270A and a maximum on-resistance of 2.4 milliohms. It is packaged in a TO-220AB case and is suitable for through-hole mounting. The device operates over a temperature range of -55°C to 175°C and is compliant with RoHS regulations. The IRLB3036PBF has an input capacitance of 11.21 nanofarads and a threshold voltage of 2.5 volts.
International Rectifier IRLB3036PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 270A |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 2.4MR |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 9.02mm |
| Input Capacitance | 11.21nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 380W |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 66ns |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLB3036PBF to view detailed technical specifications.
No datasheet is available for this part.
