The IRLB8314PBF is a power MOSFET from International Rectifier with a maximum drain to source voltage of 30V and continuous drain current of 130A. It features a maximum power dissipation of 125W and an on-resistance of 2.4 milliohms. The device is packaged in a TO-220-3 case and is available in quantities of 50. It is suitable for through hole mounting and is packaged in a rail/Tube format.
International Rectifier IRLB8314PBF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 130A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 5.05nF |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 2.4mR |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRLB8314PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.