International Rectifier IRLH7134TR2PBF technical specifications.
| Package/Case | QFN |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 3.3mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 3.3MR |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 3.72nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.6W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.6W |
| Radiation Hardening | No |
| Rds On Max | 3.3mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLH7134TR2PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.