
International Rectifier IRLHM620TRPBF technical specifications.
| Package/Case | VQFN |
| Continuous Drain Current (ID) | 26A |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 3.5MR |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1mm |
| Input Capacitance | 3.62nF |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.7W |
| Mount | Surface Mount |
| Nominal Vgs | 800mV |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Rds On Max | 2.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 800mV |
| Turn-Off Delay Time | 57ns |
| Turn-On Delay Time | 7.5ns |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLHM620TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
