The IRLHS6276TRPBF is a lead-free N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 4.5A and a drain to source voltage of 20V. The device's drain-source on resistance is maximally 45 milliohms. The IRLHS6276TRPBF is RoHS compliant and not Reach SVHC compliant.
International Rectifier IRLHS6276TRPBF technical specifications.
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 45MR |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Nominal Vgs | 800mV |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLHS6276TRPBF to view detailed technical specifications.
No datasheet is available for this part.