
International Rectifier IRLHS6342TR2PBF technical specifications.
| Continuous Drain Current (ID) | 8.7A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 15.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 15.5MR |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.95mm |
| Input Capacitance | 1.019nF |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Nominal Vgs | 1.1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.1W |
| Radiation Hardening | No |
| Rds On Max | 15.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 1.1V |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 4.9ns |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLHS6342TR2PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
