
International Rectifier IRLI2203NPBF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 61A |
| Current Rating | 61A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 10mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 7MR |
| Dual Supply Voltage | 30V |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 3.5nF |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 47W |
| Mount | Through Hole |
| Nominal Vgs | 1V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 47W |
| Rds On Max | 7mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 29ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLI2203NPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
