International Rectifier IRLI2505PBF technical specifications.
| Continuous Drain Current (ID) | 58A |
| Current Rating | 58A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Voltage (Vdss) | 55V |
| Dual Supply Voltage | 55V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63W |
| Nominal Vgs | 2V |
| On-State Resistance | 8R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLI2505PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.