
International Rectifier IRLI2910PBF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 31A |
| Current Rating | 27A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 30mR |
| Dual Supply Voltage | 100V |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 16.12mm |
| Input Capacitance | 3.7nF |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 10.63mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63W |
| Mount | Through Hole |
| Nominal Vgs | 2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 26mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 49ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 100V |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLI2910PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
