International Rectifier IRLIB4343PBF technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 19A |
| Current Rating | 19A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Voltage (Vdss) | 55V |
| Dual Supply Voltage | 55V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.8mm |
| Input Capacitance | 740pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 39W |
| Mount | Through Hole |
| Nominal Vgs | 1V |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 39W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 5.7ns |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLIB4343PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.