
International Rectifier IRLIB9343PBF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 14A |
| Current Rating | -14A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 93MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.8mm |
| Input Capacitance | 660pF |
| Lead Free | Lead Free |
| Length | 10.63mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 33W |
| Mount | Through Hole |
| Nominal Vgs | -1V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 105mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 9.5ns |
| DC Rated Voltage | -55V |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLIB9343PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
