International Rectifier IRLL2703TRPBF technical specifications.
| Package/Case | TO-261-4 |
| Continuous Drain Current (ID) | 3.9A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 60mR |
| Input Capacitance | 530pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 45mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLL2703TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.