
International Rectifier IRLL3303TRPBF technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 4.6A |
| Current Rating | 4.6A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 31mR |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 1.739mm |
| Input Capacitance | 840pF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 2.1W |
| Radiation Hardening | No |
| Rds On Max | 31mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 7.2ns |
| DC Rated Voltage | 30V |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLL3303TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
