
International Rectifier IRLML2502TRHR technical specifications.
| Continuous Drain Current (ID) | 4.2A |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 54ns |
| Turn-On Delay Time | 7.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRLML2502TRHR to view detailed technical specifications.
No datasheet is available for this part.
