International Rectifier IRLMS1503 technical specifications.
| Continuous Drain Current (ID) | 3.2A |
| Drain to Source Voltage (Vdss) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 36ns |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRLMS1503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.