International Rectifier IRLMS1503PBF technical specifications.
| Continuous Drain Current (ID) | 3.2A |
| Drain to Source Voltage (Vdss) | 30V |
| Dual Supply Voltage | 30V |
| Max Power Dissipation | 1.7W |
| Mount | Reverse |
| Nominal Vgs | 1V |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 36ns |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLMS1503PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.