International Rectifier IRLMS1503TRHR technical specifications.
| Continuous Drain Current (ID) | 3.2A |
| Fall Time | 2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 4.6ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRLMS1503TRHR to view detailed technical specifications.
No datasheet is available for this part.