International Rectifier IRLMS2002GTRPBF technical specifications.
| Package/Case | LSOP |
| Continuous Drain Current (ID) | 6.5A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 30mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.3mm |
| Input Capacitance | 1.31nF |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 30mR |
| Series | HEXFET® |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 8.5ns |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLMS2002GTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.