
International Rectifier IRLMS2002PBF technical specifications.
| Continuous Drain Current (ID) | 6.5A |
| Drain to Source Voltage (Vdss) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Reverse |
| Nominal Vgs | 1.2V |
| On-State Resistance | 45mR |
| Packaging | Cut Tape |
| Power Dissipation | 2W |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 11ns |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.2V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLMS2002PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.