
International Rectifier IRLR3105 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 25A |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 57W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRLR3105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
