
International Rectifier IRLR3105PBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 25A |
| Current Rating | 25A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 43mR |
| Drain to Source Voltage (Vdss) | 55V |
| Dual Supply Voltage | 55V |
| Fall Time | 37ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 2.39mm |
| Input Capacitance | 710pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 57W |
| Mount | Surface Mount |
| Nominal Vgs | 3V |
| Number of Elements | 1 |
| On-State Resistance | 37mR |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 57W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 8ns |
| DC Rated Voltage | 55V |
| Width | 0.245inch |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR3105PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
