
International Rectifier IRLR3114ZTRPBF technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 130A |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 4.9MR |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 140W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR3114ZTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
