The IRLR3410TRL is a surface mount power MOSFET from International Rectifier with a maximum drain to source voltage of 100V and continuous drain current of 17A. It has a maximum power dissipation of 79W and an on-resistance of 105mR. The device is packaged in a TO-252-3 package and is available in quantities of 3000 on tape and reel. The IRLR3410TRL is not RoHS compliant.
International Rectifier IRLR3410TRL technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 800pF |
| Max Power Dissipation | 79W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 105mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRLR3410TRL to view detailed technical specifications.
No datasheet is available for this part.