
The IRLR3636PBF is a single-element power MOSFET from International Rectifier with a maximum drain-source voltage of 60V and continuous drain current of 99A. It features a DPAK package with a maximum power dissipation of 143W and operates over a temperature range of -55°C to 175°C. The device is lead-free and RoHS compliant, with a threshold voltage of 2.5V and turn-on and turn-off delay times of 45ns and 43ns, respectively.
International Rectifier IRLR3636PBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 99A |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 6.8MR |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 2.39mm |
| Input Capacitance | 3.779nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 143W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 143W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 45ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR3636PBF to view detailed technical specifications.
No datasheet is available for this part.
