International Rectifier IRLR3636TRPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 99A |
| Current | 50A |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 2.39mm |
| Input Capacitance | 3.779nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 143W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 45ns |
| Voltage | 60V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR3636TRPBF to view detailed technical specifications.
No datasheet is available for this part.