The IRLR3715TRRHR is a surface mount power MOSFET from International Rectifier, packaged in the DPAK case and available on tape and reel. It can handle a continuous drain current of 54A and operates within a temperature range of -55°C to 175°C. The device features a gate to source voltage of 20V and has a fall time of 5.1ns. The turn-on and turn-off delay times are 6.4ns and 12ns, respectively.
International Rectifier IRLR3715TRRHR technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 54A |
| Fall Time | 5.1ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 6.4ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRLR3715TRRHR to view detailed technical specifications.
No datasheet is available for this part.