
The IRLR3715ZHR is a surface mount power MOSFET from International Rectifier with a maximum operating temperature range of -55°C to 175°C. It features a continuous drain current of 49A and a gate to source voltage of 20V. The device has a fall time of 4.3ns and turn-off delay time of 10ns, with a turn-on delay time of 7.8ns. It is available in a DPAK package and is packaged in bulk.
International Rectifier IRLR3715ZHR technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 49A |
| Fall Time | 4.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 7.8ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRLR3715ZHR to view detailed technical specifications.
No datasheet is available for this part.