The IRLR3802PBF is a N-Channel Power MOSFET from International Rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 84A and a maximum power dissipation of 88W. The device is packaged in a TO-252 package and is compliant with RoHS regulations. The IRLR3802PBF has an on-state resistance of 8.5mR and a nominal Vgs of 1.9V. It can handle a drain to source voltage of 12V and is suitable for use in a 12V dual supply voltage application.
International Rectifier IRLR3802PBF technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 84A |
| Current Rating | 84A |
| Drain to Source Voltage (Vdss) | 12V |
| Dual Supply Voltage | 12V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 88W |
| Nominal Vgs | 1.9V |
| On-State Resistance | 8.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR3802PBF to view detailed technical specifications.
No datasheet is available for this part.
