
N-Channel Power MOSFET, DPAK package, featuring 55V drain-source breakdown voltage and 61A continuous drain current. Offers low on-state resistance of 14mΩ at 17A. Operates with a nominal gate-source voltage of 3V and a maximum gate-source voltage of 16V. Maximum power dissipation is 120W, with operating temperatures from -55°C to 175°C. Includes fast switching characteristics with turn-on delay of 7.4ns and fall time of 100ns. Surface mountable, lead-free, and RoHS compliant.
International Rectifier IRLR3915PBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 61A |
| Current Rating | 61A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 17mR |
| Drain to Source Voltage (Vdss) | 55V |
| Dual Supply Voltage | 55V |
| Fall Time | 100ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 2.39mm |
| Input Capacitance | 1.87nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120W |
| Mount | Surface Mount |
| Nominal Vgs | 3V |
| Number of Elements | 1 |
| On-State Resistance | 14mR |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 120W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Turn-Off Delay Time | 83ns |
| Turn-On Delay Time | 7.4ns |
| DC Rated Voltage | 55V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR3915PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.