The IRLR4343TRHR is a surface mount power MOSFET with a maximum operating temperature range of -40°C to 175°C. It features a continuous drain current of 26A and a gate to source voltage of 20V. The device has a fall time of 5.3ns and a turn-off delay time of 23ns. It is available in a DPAK package, packaged on a tape and reel for surface mount applications.
International Rectifier IRLR4343TRHR technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 26A |
| Fall Time | 5.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 5.7ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRLR4343TRHR to view detailed technical specifications.
No datasheet is available for this part.