The IRLR4343TRLHR is a surface mount power MOSFET from International Rectifier, packaged in a DPAK case. It can handle a continuous drain current of up to 26A and operates within a temperature range of -40°C to 175°C. The device features a fall time of 5.3ns and turn-on and turn-off delay times of 5.7ns and 23ns, respectively.
International Rectifier IRLR4343TRLHR technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 26A |
| Fall Time | 5.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 5.7ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRLR4343TRLHR to view detailed technical specifications.
No datasheet is available for this part.