The IRLR6225TRPBF is a power MOSFET from International Rectifier with a maximum operating temperature range of -55°C to 150°C. It features a continuous drain current of 100A and a drain to source voltage of 20V. The device has a maximum power dissipation of 63W and a nominal Vgs of 800mV. The IRLR6225TRPBF is packaged in a TO-252 case and is lead free and RoHS compliant.
International Rectifier IRLR6225TRPBF technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 4MR |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63W |
| Nominal Vgs | 800mV |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR6225TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.