
The IRLR7821PBF is a 30V power MOSFET with a maximum continuous drain current of 65A and a maximum drain-source on resistance of 10MR. It operates over a temperature range of -55°C to 175°C and is packaged in a DPAK surface mount package. The device is lead-free and RoHS compliant, making it suitable for a variety of applications. With a maximum power dissipation of 75W, the IRLR7821PBF is designed to handle high current and voltage requirements.
International Rectifier IRLR7821PBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 65A |
| Current Rating | 65A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 10MR |
| Dual Supply Voltage | 30V |
| Fall Time | 3.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 1.03nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75W |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 30V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR7821PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
