
INTERNATIONAL RECTIFIER IRLR8103VPBF MOSFET Transistor, N Channel, 91 A, 30 V, 0.0069 ohm, 10 V, 3 V
International Rectifier IRLR8103VPBF technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 91A |
| Current Rating | 89A |
| Drain to Source Voltage (Vdss) | 30V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 115W |
| Nominal Vgs | 3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR8103VPBF to view detailed technical specifications.
No datasheet is available for this part.
