International Rectifier IRLR8259PBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 57A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 12.9mR |
| Drain to Source Voltage (Vdss) | 25V |
| Drain-source On Resistance-Max | 8.7MR |
| Fall Time | 8.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 900pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 48W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 9.1ns |
| Turn-On Delay Time | 8.4ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR8259PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
