The IRLS3034TRLPBF is a single HEXFET MOSFET from International Rectifier, featuring a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 375W and is packaged in a TO-263-3 surface mount package. The device has a continuous drain current of 195A and a drain to source breakdown voltage of 40V. It is RoHS compliant and suitable for use in high-power applications.
International Rectifier IRLS3034TRLPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 195A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 1.7mR |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Single |
| Fall Time | 355ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.576mm |
| Input Capacitance | 10.315nF |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 375W |
| Radiation Hardening | No |
| Rds On Max | 1.7mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 97ns |
| Turn-On Delay Time | 65ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLS3034TRLPBF to view detailed technical specifications.
No datasheet is available for this part.