The IRLS3036TRRPBF is a high-power N-CHANNEL HEXFET from International Rectifier, featuring a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 380W and a continuous drain current of 270A. The device is packaged in a D2PAK case and is designed for surface mount applications. It is RoHS compliant and has a drain to source resistance of 2.4mR.
International Rectifier IRLS3036TRRPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 270A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 2.4mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 110ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 4.83mm |
| Input Capacitance | 11.21nF |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 380W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 380W |
| Rds On Max | 2.4mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 66ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLS3036TRRPBF to view detailed technical specifications.
No datasheet is available for this part.
