The IRLS3813PBF is a single-channel power MOSFET from International Rectifier, featuring a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 160A and a drain to source voltage of 30V. The device is packaged in a TO-252-3 package and has a maximum power dissipation of 195W. The IRLS3813PBF is suitable for high-power applications requiring a single-channel MOSFET.
International Rectifier IRLS3813PBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 160A |
| Drain to Source Resistance | 1.6mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 102ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 195W |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 1.95R |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 32ns |
| Weight | 0.139332oz |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRLS3813PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.