
The IRLS4030-7PPBF is a surface mount power MOSFET from International Rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 190A and a drain to source voltage of 100V. The device has a maximum power dissipation of 370W and a gate to source voltage of 16V. It is RoHS compliant and lead free.
International Rectifier IRLS4030-7PPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 190A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 3.9MR |
| Dual Supply Voltage | 100V |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 4.55mm |
| Input Capacitance | 11.49nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 370W |
| Mount | Surface Mount |
| Nominal Vgs | 2.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 53ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLS4030-7PPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
