
The IRLS4030PBF is a D2PAK power MOSFET from International Rectifier with a maximum drain to source voltage of 100V and continuous drain current of 180A. It features a maximum drain-source on resistance of 4.3MR and a nominal gate to source voltage of 2.5V. The device is suitable for surface mount applications and has a maximum operating temperature range of -55°C to 175°C. The IRLS4030PBF is compliant with RoHS regulations and is lead free.
International Rectifier IRLS4030PBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 180A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 4.3MR |
| Dual Supply Voltage | 100V |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 4.83mm |
| Input Capacitance | 11.36nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 370W |
| Mount | Surface Mount |
| Nominal Vgs | 2.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 74ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLS4030PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.