
The IRLTS2242TRPBF is a surface mount FET from International Rectifier with a maximum continuous drain current of -6.9A and a drain to source voltage of -20V. It features a maximum drain-source on resistance of 55mR and a gate to source voltage of 12V. The device is rated for a maximum power dissipation of 2W and operates over a temperature range of -55°C to 150°C. It is packaged in a TSOP case and is lead free and RoHS compliant.
International Rectifier IRLTS2242TRPBF technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | -6.9A |
| Drain to Source Voltage (Vdss) | -20V |
| Drain-source On Resistance-Max | 55MR |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.3mm |
| Input Capacitance | 905pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 81ns |
| Turn-On Delay Time | 5.8ns |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLTS2242TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
