The IRLU024N is a power MOSFET from International Rectifier with a maximum drain to source voltage of 55V and continuous drain current of 17A. It features a TO-251-3 package with through hole mounting. The device has an input capacitance of 480pF and a maximum power dissipation of 45W. It is not RoHS compliant.
International Rectifier IRLU024N technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 480pF |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Rds On Max | 65mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRLU024N to view detailed technical specifications.
No datasheet is available for this part.