The IRLU024NHEXFETI-PAK is a 60V 16A HEXFET power MOSFET from International Rectifier. It features a maximum RDS(on) of 0.065 Ohm and a maximum thermal resistance of 3.3 °C/W. The device is packaged in the I-PAK casing and is specified for high-temperature operation. The IRLU024NHEXFETI-PAK is suitable for a variety of power management applications.
International Rectifier IRLU024NHEXFETI-PAK technical specifications.
| Manufacturer | International Rectifier |
| Type | IRLU 024 N |
| Specification | HEXFET |
| Casing | I-PAK |
| UBR DSS | 55 V |
| ID @ HighTemp | 12 A |
| Rth max. | 3.3 °C/W |
| RDS(on) | 0.065 Ohm |
| Description | 60 V/16 A |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRLU024NHEXFETI-PAK to view detailed technical specifications.
No datasheet is available for this part.