
The IRLU2905ZPBF is a HEXFET Power MOSFET from International Rectifier, featuring a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 110W and a maximum drain to source voltage of 55V. The device is packaged in a TO-251-3 package and is designed for through hole mounting. It has a maximum continuous drain current of 42A and a maximum Rds on of 13.5mR. The IRLU2905ZPBF is RoHS compliant and lead free.
International Rectifier IRLU2905ZPBF technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 42A |
| Current Rating | 42A |
| Drain to Source Voltage (Vdss) | 55V |
| Dual Supply Voltage | 55V |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 7.49mm |
| Input Capacitance | 1.57nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Rds On Max | 13.5mR |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 22ns |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | Through Hole |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 55V |
| Width | 2.39mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLU2905ZPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
