
International Rectifier IRLU3636PBF technical specifications.
| Package/Case | TO-251 |
| Continuous Drain Current (ID) | 99A |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 7.49mm |
| Input Capacitance | 3.779nF |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 143W |
| Mount | Through Hole |
| Nominal Vgs | 2.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 45ns |
| Width | 2.39mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLU3636PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.