
The IRLU3715ZPBF is a 20V N-CHANNEL HEXFET MOSFET with a maximum continuous drain current of 49A and a maximum power dissipation of 40W. It is packaged in a TO-251-3 case and is designed for through hole mounting. The device has a maximum operating temperature range of -55°C to 175°C and is compliant with RoHS regulations. The IRLU3715ZPBF has a fall time of 4.3ns and a turn-on delay time of 7.8ns.
International Rectifier IRLU3715ZPBF technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 49A |
| Current Rating | 49A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 15.5mR |
| Drain to Source Voltage (Vdss) | 20V |
| Dual Supply Voltage | 20V |
| Fall Time | 4.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 6.1mm |
| Input Capacitance | 810pF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Vgs | 2.1V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Rds On Max | 11mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | Through Hole |
| Threshold Voltage | 2.1V |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 7.8ns |
| DC Rated Voltage | 20V |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLU3715ZPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.