
International Rectifier IRLU7821PBF technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 65A |
| Current Rating | 65A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 12.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Dual Supply Voltage | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.03nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Nominal Vgs | 1V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 75W |
| Rds On Max | 10mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | Through Hole |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLU7821PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
