
International Rectifier IRLU7833PBF technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 140A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.01nF |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 140W |
| Rds On Max | 4.5mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 23ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLU7833PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
