
International Rectifier IRLU7843PBF technical specifications.
| Package/Case | TO-251AA |
| Continuous Drain Current (ID) | 161A |
| Current Rating | 161A |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 7.49mm |
| Input Capacitance | 4.38nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.3V |
| Turn-Off Delay Time | 34ns |
| Turn-On Delay Time | 25ns |
| DC Rated Voltage | 30V |
| Width | 2.39mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLU7843PBF to view detailed technical specifications.
No datasheet is available for this part.
