
International Rectifier IRLU8713PBF technical specifications.
| Package/Case | TO-251AA |
| Continuous Drain Current (ID) | 42A |
| Drain to Source Voltage (Vdss) | 25V |
| Dual Supply Voltage | 25V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 81W |
| Nominal Vgs | 1.85V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLU8713PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
